Part Details for NFP-3 by Rigol Technologies
Overview of NFP-3 by Rigol Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFP-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM0115
|
Newark | Near Field Probe, 30Mhz-3Ghz, 4Pc, Kit Contents:Nfp-3-P1, Nfp-3-P2, Nfp-3-P3 And Nfp-3-P4 Near Field Probes, Product Range:- Rohs Compliant: Yes |Rigol NFP-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$499.0000 | Buy Now |
DISTI #
2211-NFP-3-ND
|
DigiKey | Near Field Probe, Requency Range Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$499.0000 | Buy Now |
DISTI #
70890865
|
RS | Near Field Probe Kit, 4 Probes, BNC-SMB RF Cable, 30 MHz to 3 GHz, DSA Series | RIGOL Technologies NFP-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$473.7500 / $503.9900 | Buy Now |
DISTI #
32264.1
|
TestEquity LLC | RIGOL NFP-3 Near Field Probe Kit, 30 MHz to 3 GHz, NFP Series | 8 |
|
$499.0000 | Buy Now |