Part Details for NFP-1020 by Quest Technology International Inc
Overview of NFP-1020 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for NFP-1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-NFP-1020-ND
|
DigiKey | KEYSTONE WALL PLATE SINGLEGANG Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$0.8300 | Buy Now |
DISTI #
70927322
|
RS | Faceplate, 2 port, Gray, (2.75" W x 4.5" H) | Quest Technology International Inc. NFP-1020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.1100 | RFQ |
|
Onlinecomponents.com | Faceplate, 2 port, Gray, (2.75" W x 4.5" H) | Quest Technology International Inc. NFP-1020 RoHS: Compliant | 0 |
|
$0.7660 / $0.7900 | Buy Now |
DISTI #
10137811
|
TestEquity LLC | Quest Technology NFP-1020 Keystone Wall Plate, Single-Gang, 2 Port, Gray | 0 |
|
$1.1800 | Buy Now |