There are no models available for this part yet.
Overview of NFO-4602 by Quest Technology International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-02J08SL | Coilcraft Inc | Variable Inductor, 0.062uH Min, 0.068uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
146-02J08L | Coilcraft Inc | Variable Inductor, 0.068uH Min, 0.088uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT | |
146-02A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for NFO-4602 by Quest Technology International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70974183
|
RS | 2-STRIP FIBER WALL MOUNT BOX W/ LOCKING DOORS, BLACK | Quest Technology International Inc. NFO-4602 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.4700 / $154.0400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$105.9100 / $109.1500 | Buy Now | ||
DISTI #
10137781
|
TestEquity LLC | Quest Technology NFO-4602 Cabinet, Fiber Optic Wall Mount, w/Lock, 2-Strip Mod, 48 Fibers, Black | 0 |
|
$163.1000 | Buy Now |