-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ecoSpinTM BLDC motor controller +MCU, 600V BLDC Motor Controller with Gate Drivers, 600 V, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6040
|
Newark | Brazos - Elemental Block For Bldc Control, Arm Cortex M0+, 600V Gate Driver, 600V Regulators, 3 Sens/ Reel |Onsemi NFMECS640A0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
54AK7784
|
Newark | Motor Driver, -40 To 85Deg C, Wqfn-65 Rohs Compliant: Yes |Onsemi NFMECS640A0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NFMECS640A0
|
Avnet Americas | Motor Driver, Three Phase DC Brushless, 3 V to 3.6 Vin, -40 ?C to 85 ?C, WQFN-65 - Tape and Reel (Alt: NFMECS640A0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
DISTI #
V72:2272_26830573
|
Arrow Electronics | Sensorless BLDC Motor Controller, with Gate Drivers RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 2313 Container: Cut Strips | Americas - 2000 |
|
$4.0840 / $5.7970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFMECS640A0
onsemi
Buy Now
Datasheet
|
Compare Parts:
NFMECS640A0
onsemi
ecoSpinTM BLDC motor controller +MCU, 600V BLDC Motor Controller with Gate Drivers, 600 V, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 510CT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER |