Part Details for NFM55PC155F1H4 by Murata Manufacturing Co Ltd
Overview of NFM55PC155F1H4 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NFM55PC155F1H4
NFM55PC155F1H4 CAD Models
NFM55PC155F1H4 Part Data Attributes:
|
NFM55PC155F1H4
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM55PC155F1H4
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 50V, 6A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1.5 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.2 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 5.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 6 A | |
Rated Voltage | 50 V | |
Width | 5 mm |
Alternate Parts for NFM55PC155F1H4
This table gives cross-reference parts and alternative options found for NFM55PC155F1H4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM55PC155F1H4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM55PC155F1H4L | Feed Through Capacitor, 1 Function(s), 50V, 6A, EIA STD PACKAGE SIZE 2220, 3 PIN | Murata Manufacturing Co Ltd | NFM55PC155F1H4 vs NFM55PC155F1H4L |
W8F15C1558AT1A | Feed Through Capacitor, 50V, 6A, EIA STD PACKAGE SIZE 2220, 3 PIN | Kyocera AVX Components | NFM55PC155F1H4 vs W8F15C1558AT1A |
NFM55PC155F1H4B | Feed Through Capacitor, 1 Function(s), 50V, 6A, EIA STD PACKAGE SIZE 2220, 3 PIN | Murata Manufacturing Co Ltd | NFM55PC155F1H4 vs NFM55PC155F1H4B |