Part Details for NFM51R10P107 by Murata Manufacturing Co Ltd
Overview of NFM51R10P107 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NFM51R10P107
NFM51R10P107 CAD Models
NFM51R10P107 Part Data Attributes
|
NFM51R10P107
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM51R10P107
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 25V, 0.2A, EIA STD PACKAGE SIZE 1206, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | P-TYPE CIRCUIT | |
Attenuation Frequency-Max | 1000 MHz | |
Attenuation Frequency-Min | 200 MHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 5 dB | |
Filter Type | DATA LINE FILTER | |
Height | 1.8 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.2 A | |
Rated Voltage | 25 V | |
Width | 1.6 mm |