Part Details for NFM41PC204F1H3B by Murata Manufacturing Co Ltd
Overview of NFM41PC204F1H3B by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFM41PC204F1H3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFM41PC204F1H3B
|
Avnet Abacus | EMI Filter 2A 50VDC Flat Style SMD Bulk (Alt: NFM41PC204F1H3B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2473623
|
Farnell | EMI SUPPRESSION FILTER, 2A, 1806 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2522 / $0.4539 | Buy Now |
Part Details for NFM41PC204F1H3B
NFM41PC204F1H3B CAD Models
NFM41PC204F1H3B Part Data Attributes:
|
NFM41PC204F1H3B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM41PC204F1H3B
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1806, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | CAPACITOR TYPE FOR LARGE CURRENT | |
Capacitance | 200000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |
Alternate Parts for NFM41PC204F1H3B
This table gives cross-reference parts and alternative options found for NFM41PC204F1H3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM41PC204F1H3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM41PC204F1H3K | Feed Through Capacitor, 1 Function(s), 50V, 2A | Murata Manufacturing Co Ltd | NFM41PC204F1H3B vs NFM41PC204F1H3K |