NFM41CC223R2A3
Murata Manufacturing Co Ltd
Description: Feed Through Capacitor, 1 Function(s), 100V, 0.3A,

Overview of NFM41CC223R2A3 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NFM41CC223R2A3 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NFM41CC223R2A3 by Murata Manufacturing Co Ltd

NFM41CC223R2A3
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
C-TYPE CIRCUIT
Capacitance
22000 µF
Filter Type
FEED THROUGH CAPACITOR
Height
1 mm
Insulation Resistance-Min
10000 MΩ
JESD-609 Code
e3
Length
4.5 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current
0.3 A
Rated Voltage
100 V
Terminal Finish
TIN
Want to compare parts?
  1. NFM41CC223R2A3
    Murata Manufacturing Co Ltd
    Feed Through Capacitor, 1 Function(s), 100V, 0.3A,
    VS

Alternate Parts for NFM41CC223R2A3

This table gives cross-reference parts and alternative options found for NFM41CC223R2A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM41CC223R2A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NFM41R11C223T1 Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 1806, 2 PIN Murata Manufacturing Co Ltd NFM41CC223R2A3 vs NFM41R11C223T1
NFM41CC223R2A3K Feed Through Capacitor, 1 Function(s), 100V, 0.3A Murata Manufacturing Co Ltd NFM41CC223R2A3 vs NFM41CC223R2A3K
NFM41R11C223B1 Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 1806, 2 PIN Murata Manufacturing Co Ltd NFM41CC223R2A3 vs NFM41R11C223B1
NFM41CC223R2A3L Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 1806, 3 PIN Murata Manufacturing Co Ltd NFM41CC223R2A3 vs NFM41CC223R2A3L
NFM41CC223R2A3B Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 1806, 3 PIN Murata Manufacturing Co Ltd NFM41CC223R2A3 vs NFM41CC223R2A3B
Part Number Description Manufacturer Compare
NFM41R11C223B1 Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 1806, 2 PIN Murata Manufacturing Co Ltd NFM41CC223R2A3 vs NFM41R11C223B1
NFM41CC223R2A3K Feed Through Capacitor, 1 Function(s), 100V, 0.3A Murata Manufacturing Co Ltd NFM41CC223R2A3 vs NFM41CC223R2A3K

Related Parts for NFM41CC223R2A3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NFM41CC223R2A3 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NFM41CC223R2A3 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of NFM41CC223R2A3 would you like to use for your alert(s)?
  • Please alert me when NFM41CC223R2A3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NFM41CC223R2A3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NFM41CC223R2A3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NFM41CC223R2A3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NFM41CC223R2A3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NFM41CC223R2A3 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: