Part Details for NFM40R11C223T1M00-54 by Murata Manufacturing Co Ltd
Results Overview of NFM40R11C223T1M00-54 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NFM40R11C223T1M00-54 Information
NFM40R11C223T1M00-54 by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for NFM40R11C223T1M00-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 993 |
|
RFQ | ||
|
Quest Components | FEED THROUGH CAPACITOR, 1 FUNCTION(S), 25V, 0.3A | 4000 |
|
Buy Now | |
|
Quest Components | FEED THROUGH CAPACITOR, 1 FUNCTION(S), 25V, 0.3A | 794 |
|
$0.4368 / $1.0920 | Buy Now |