Part Details for NFM40R01C220T1 by Murata Manufacturing Co Ltd
Results Overview of NFM40R01C220T1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NFM40R01C220T1 Information
NFM40R01C220T1 by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for NFM40R01C220T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 25 V, 0.3 A, FEED THROUGH CAPACITOR | 43507 |
|
$0.1733 / $0.4950 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 25 V, 0.3 A, FEED THROUGH CAPACITOR (Also Known As: NFM40R01C220T1M00-54) | 43507 |
|
$0.1733 / $0.4950 | Buy Now |
Part Details for NFM40R01C220T1
NFM40R01C220T1 CAD Models
NFM40R01C220T1 Part Data Attributes
|
NFM40R01C220T1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM40R01C220T1
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 25V, 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 22 µF | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.7 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 25 V | |
Width | 1.25 mm |
Alternate Parts for NFM40R01C220T1
This table gives cross-reference parts and alternative options found for NFM40R01C220T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM40R01C220T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NFM40R01C220B1 | Murata Manufacturing Co Ltd | Check for Price | Feed Through Capacitor, 1 Function(s), 25V, 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN | NFM40R01C220T1 vs NFM40R01C220B1 |