Part Details for NFM3DCC223R1H3L by Murata Manufacturing Co Ltd
Results Overview of NFM3DCC223R1H3L by Murata Manufacturing Co Ltd
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NFM3DCC223R1H3L Information
NFM3DCC223R1H3L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for NFM3DCC223R1H3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K6296
|
Newark | Cap, Feedthrough, 22000Pf, 50V, 0.3A, 1206, Capacitance:0.022Μf, Voltage Rating:50V, Current Rati... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3500 |
|
$0.2580 / $0.3370 | Buy Now |
DISTI #
490-11847-1-ND
|
DigiKey | CAP FEEDTHRU 0.022UF 50V 1205 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10386 In Stock |
|
$0.1583 / $0.4100 | Buy Now |
DISTI #
NFM3DCC223R1H3L
|
Avnet Americas | EMI Filter, 0.022 uF, 50 V, -20%, +50%, 1205 [3212 Metric] - Tape and Reel (Alt: NFM3DCC223R1H3L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel |
12000 |
|
$0.1300 / $0.1392 | Buy Now |
DISTI #
81-NFM3DCC223R1H3L
|
Mouser Electronics | Feed Through Capacitors .022 UF 50V RoHS: Compliant | 4405 |
|
$0.1840 / $0.6500 | Buy Now |
DISTI #
V72:2272_07286056
|
Arrow Electronics | Cap Feed Through 0.022uF 50VDC -20% to 50% Pad Flat 1205 125°C RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2105 Container: Cut Strips | Americas - 2 |
|
$0.1447 | Buy Now |
|
Future Electronics | 0.022 µF 50V 300 mA 1205 (3212 Metric) Feed Through Capacitor 3 PC Pad RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel |
4000 Reel |
|
$0.1400 / $0.1440 | Buy Now |
|
Future Electronics | 0.022 µF 50V 300 mA 1205 (3212 Metric) Feed Through Capacitor 3 PC Pad RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.1400 / $0.1440 | Buy Now |
DISTI #
30617877
|
Verical | Cap Feed Through 0.022uF 50VDC -20% to 50% Pad Flat 1205 125°C RoHS: Compliant Min Qty: 389 Package Multiple: 1 | Americas - 33022 |
|
$0.0580 / $0.0615 | Buy Now |
DISTI #
87342301
|
Verical | Cap Feed Through 0.022uF 50VDC -20% to 50% Pad Flat 1205 125°C RoHS: Compliant Min Qty: 208 Package Multiple: 1 | Americas - 2642 |
|
$0.3374 | Buy Now |
|
Bristol Electronics | 14381 |
|
RFQ |
Part Details for NFM3DCC223R1H3L
NFM3DCC223R1H3L CAD Models
NFM3DCC223R1H3L Part Data Attributes
|
NFM3DCC223R1H3L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM3DCC223R1H3L
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 50V, 0.3A, EIA STD PACKAGE SIZE 1206, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 22000 µF | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.7 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.25 mm |
Alternate Parts for NFM3DCC223R1H3L
This table gives cross-reference parts and alternative options found for NFM3DCC223R1H3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM3DCC223R1H3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NFM3DCC223R1H3 | Murata Manufacturing Co Ltd | Check for Price | Feed Through Capacitor, 1 Function(s), 50V, 0.3A, | NFM3DCC223R1H3L vs NFM3DCC223R1H3 |