Part Details for NFM3DCC222R1H3 by Murata Manufacturing Co Ltd
Results Overview of NFM3DCC222R1H3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NFM3DCC222R1H3 Information
NFM3DCC222R1H3 by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for NFM3DCC222R1H3
NFM3DCC222R1H3 CAD Models
NFM3DCC222R1H3 Part Data Attributes
|
NFM3DCC222R1H3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM3DCC222R1H3
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 50V, 0.3A,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 2200 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.7 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN | |
Width | 1.25 mm |