Part Details for NFM31PC276B0J3 by Murata Manufacturing Co Ltd
Overview of NFM31PC276B0J3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NFM31PC276B0J3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for NFM31PC276B0J3
NFM31PC276B0J3 CAD Models
NFM31PC276B0J3 Part Data Attributes
|
NFM31PC276B0J3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM31PC276B0J3
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 6.3V, 6A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 27 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.3 mm | |
Insulation Resistance-Min | 20 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 6 A | |
Rated Voltage | 6.3 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for NFM31PC276B0J3
This table gives cross-reference parts and alternative options found for NFM31PC276B0J3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM31PC276B0J3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM31PC276B0J3B | Feed Through Capacitor, 1 Function(s), 6.3V, 6A, EIA STD PACKAGE SIZE 1206, 3 PIN | Murata Manufacturing Co Ltd | NFM31PC276B0J3 vs NFM31PC276B0J3B |