-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 100V, 10A, EIA STD PACKAGE SIZE 1206, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NFM31KC103R2A3LCT-ND
|
DigiKey | CAP FEEDTHRU 0.01UF 100V 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
614 In Stock |
|
$0.3712 / $0.9000 | Buy Now |
DISTI #
NFM31KC103R2A3L
|
Avnet Americas | EMI Filter 10A 100VDC Solder SMD Embossed T/R - Tape and Reel (Alt: NFM31KC103R2A3L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3528 | Buy Now |
DISTI #
81-NFM31KC103R2A3L
|
Mouser Electronics | Feed Through Capacitors 1206 100VDC 10000pF 20% RoHS: Compliant | 2058 |
|
$0.3610 / $0.9200 | Buy Now |
|
Future Electronics | 10000 pF 100V 10 A 1.5mOhm 1206 (3216 Metric) Feed Through Capacitor 3 PC Pad RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
|
Future Electronics | 10000 pF 100V 10 A 1.5mOhm 1206 (3216 Metric) Feed Through Capacitor 3 PC Pad RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3500 / $0.3600 | Buy Now |
DISTI #
84365815
|
Verical | Feedthrough Capacitor RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2430 | Americas - 2445 |
|
$0.3375 / $1.0800 | Buy Now |
DISTI #
NFM31KC103R2A3L
|
TTI | Feed Through Capacitors 1206 100VDC 10000pF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0940 / $0.0990 | Buy Now |
DISTI #
NFM31KC103R2A3L
|
Avnet Abacus | EMI Filter 10A 100VDC Solder SMD Embossed T/R (Alt: NFM31KC103R2A3L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301692612
|
Chip1Stop | Feedthrough Capacitor RoHS: Compliant Container: Cut Tape | 2445 |
|
$0.2700 / $0.8640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFM31KC103R2A3L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM31KC103R2A3L
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 100V, 10A, EIA STD PACKAGE SIZE 1206, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10000 µF | |
DC Resistance-Max | 0.0015 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.3 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 6 A | |
Rated Voltage | 100 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |