-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 50V, 10A, EIA STD PACKAGE SIZE 1206, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16923-1-ND
|
DigiKey | CAP FEEDTHRU 0.022UF 50V 1206 Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3225 In Stock |
|
$0.4391 / $1.0100 | Buy Now |
DISTI #
NFM31HK223R1H3L
|
Avnet Americas | Cap Feed Through 0.022uF 50V 20% SMD 1206 Emboss T/R - Tape and Reel (Alt: NFM31HK223R1H3L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5050 / $0.5574 | Buy Now |
DISTI #
81-NFM31HK223R1H3L
|
Mouser Electronics | Feed Through Capacitors RoHS: Compliant | 620 |
|
$0.4390 / $1.0300 | Buy Now |
DISTI #
V72:2272_07285041
|
Arrow Electronics | Cap Feed Through 0.022uF 50VDC 20% Flat 1206 125°C Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2140 Container: Cut Strips | Americas - 619 |
|
$0.4401 / $0.5244 | Buy Now |
|
Future Electronics | 0.022UF 50V 1206 Feed Through Capacitors RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
|
Quest Components | 1552 |
|
$0.7245 / $2.0700 | Buy Now | |
DISTI #
NFM31HK223R1H3L
|
Avnet Americas | Cap Feed Through 0.022uF 50V 20% SMD 1206 Emboss T/R - Tape and Reel (Alt: NFM31HK223R1H3L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5050 / $0.5574 | Buy Now |
DISTI #
NFM31HK223R1H3L
|
Avnet Abacus | Cap Feed Through 0.022uF 50V 20% SMD 1206 Emboss T/R (Alt: NFM31HK223R1H3L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFM31HK223R1H3L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM31HK223R1H3L
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 50V, 10A, EIA STD PACKAGE SIZE 1206, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 22000 µF | |
Filter Type | FERRITE CHIP | |
Height | 1.3 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |