-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 25V, 2A, EIA STD PACKAGE SIZE 0805, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P5422
|
Newark | Cap, Feedthrough, 0.1Uf, 25V, 2A, 0805, Capacitance:0.1Μf, Voltage Rating:25V, Current Rating:2A, Capacitor Case Style:0805 [2012 Metric], Capacitor Mounting:Surface Mount, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°Crohs Compliant: Yes |Murata NFM21PC104R1E3D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14794 |
|
$0.0940 / $0.1510 | Buy Now |
DISTI #
490-2536-1-ND
|
DigiKey | CAP FEEDTHRU 0.1UF 20% 25V 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
103460 In Stock |
|
$0.0664 / $0.1600 | Buy Now |
DISTI #
NFM21PC104R1E3D
|
Avnet Americas | EMI Filter 2A 25VDC Flat Style SMD - Tape and Reel (Alt: NFM21PC104R1E3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0636 / $0.0702 | Buy Now |
DISTI #
NFM21PC104R1E3D
|
Avnet Americas | EMI Filter 2A 25VDC Flat Style SMD - Bulk (Alt: NFM21PC104R1E3D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
49P5422
|
Avnet Americas | EMI Filter 2A 25VDC Flat Style SMD - Product that comes on tape, but is not reeled (Alt: 49P5422) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.1200 / $0.1610 | Buy Now |
DISTI #
81-NFM21PC104R1E3D
|
Mouser Electronics | Feed Through Capacitors .1 UF 25V RoHS: Compliant | 9735 |
|
$0.0610 / $0.1600 | Buy Now |
DISTI #
E02:0323_01078525
|
Arrow Electronics | Cap Feed Through 0.1uF 25VDC 20% Flat 0805 125°C RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2413 | Europe - 44000 |
|
$0.0569 / $0.0709 | Buy Now |
DISTI #
V72:2272_07285029
|
Arrow Electronics | Cap Feed Through 0.1uF 25VDC 20% Flat 0805 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2403 Container: Cut Strips | Americas - 2825 |
|
$0.0660 / $0.1563 | Buy Now |
|
Future Electronics | NFM Series 0805 0.1 uF 2 A 25 V SMT Chip Capacitor Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 28000Reel |
|
$0.0550 / $0.0618 | Buy Now |
|
Future Electronics | NFM Series 0805 0.1 uF 2 A 25 V SMT Chip Capacitor Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0550 / $0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFM21PC104R1E3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM21PC104R1E3D
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 25V, 2A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 100000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.85 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 25 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NFM21PC104R1E3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM21PC104R1E3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM21PC104R1E3K | Feed Through Capacitor, 1 Function(s), 25V, 2A | Murata Manufacturing Co Ltd | NFM21PC104R1E3D vs NFM21PC104R1E3K |
NFM21PC104R1E3L | Feed Through Capacitor, 1 Function(s), 25V, 2A, EIA STD PACKAGE SIZE 0805 | Murata Manufacturing Co Ltd | NFM21PC104R1E3D vs NFM21PC104R1E3L |