Part Details for NFM21HC223R1H3 by Murata Manufacturing Co Ltd
Overview of NFM21HC223R1H3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Aerospace and Defense
Energy and Power Systems
Telecommunications
Automotive
Part Details for NFM21HC223R1H3
NFM21HC223R1H3 CAD Models
NFM21HC223R1H3 Part Data Attributes
|
NFM21HC223R1H3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM21HC223R1H3
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 50V, 2A, TAPE AND REEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 22000 µF | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |