Part Details for NFM21HC222R1H3D by Murata Electronics Oy
Overview of NFM21HC222R1H3D by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFM21HC222R1H3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.2nF 20% 300m SMD-3P1.2x2mm Feed Through Capacitors ROHS | 6803 |
|
$0.0979 / $0.1872 | Buy Now |