Part Details for NFM21CC471R1H3D by Murata Manufacturing Co Ltd
Results Overview of NFM21CC471R1H3D by Murata Manufacturing Co Ltd
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NFM21CC471R1H3D Information
NFM21CC471R1H3D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for NFM21CC471R1H3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3216
|
Newark | Filter, Power Line, Emi, 1A, Capacitance:470Pf, Voltage Rating:50V, Filter Type:Emi, Rfi, Curren... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10297 |
|
$0.1360 / $0.1870 | Buy Now |
DISTI #
490-6979-1-ND
|
DigiKey | CAP FEEDTHRU 470PF 20% 50V 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9644 In Stock |
|
$0.0744 / $0.2100 | Buy Now |
DISTI #
NFM21CC471R1H3D
|
Avnet Americas | EMI Filter 1A 50VDC Flat Style SMD Paper T/R - Tape and Reel (Alt: NFM21CC471R1H3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel |
12000 |
|
$0.0660 / $0.0707 | Buy Now |
DISTI #
81-NFM21CC471R1H3D
|
Mouser Electronics | Feed Through Capacitors 470 PF 50V RoHS: Compliant | 32959 |
|
$0.0740 / $0.2100 | Buy Now |
DISTI #
V36:1790_07285016
|
Arrow Electronics | Cap Feed Through 470pF 50VDC 20% Pad Flat 0805 125°C RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2436 | Americas - 172430 |
|
$0.0685 / $0.0856 | Buy Now |
DISTI #
E02:0323_01075483
|
Arrow Electronics | Cap Feed Through 470pF 50VDC 20% Pad Flat 0805 125°C RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2432 | Europe - 28000 |
|
$0.0748 / $0.0927 | Buy Now |
DISTI #
V72:2272_07285016
|
Arrow Electronics | Cap Feed Through 470pF 50VDC 20% Pad Flat 0805 125°C RoHS: Compliant Min Qty: 923 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2105 Container: Cut Strips | Americas - 2516 |
|
$0.0865 / $0.1084 | Buy Now |
|
Future Electronics | 470 pF 50V 1 A 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel |
48000 Reel |
|
$0.0711 / $0.0753 | Buy Now |
DISTI #
85542166
|
Verical | Cap Feed Through 470pF 50VDC 20% Pad Flat 0805 125°C RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2436 | Americas - 172000 |
|
$0.0685 / $0.0856 | Buy Now |
DISTI #
84470440
|
Verical | Cap Feed Through 470pF 50VDC 20% Pad Flat 0805 125°C RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2432 | Americas - 28000 |
|
$0.0753 / $0.0934 | Buy Now |
Part Details for NFM21CC471R1H3D
NFM21CC471R1H3D CAD Models
NFM21CC471R1H3D Part Data Attributes
|
NFM21CC471R1H3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM21CC471R1H3D
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 50V, 1A, EIA STD PACKAGE SIZE 0805, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 470 µF | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.85 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for NFM21CC471R1H3D
This table gives cross-reference parts and alternative options found for NFM21CC471R1H3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM21CC471R1H3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NFM21CC471R1H3 | Murata Manufacturing Co Ltd | Check for Price | Feed Through Capacitor, 1 Function(s), 50V, 1A, | NFM21CC471R1H3D vs NFM21CC471R1H3 |