-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 50V, 1A, EIA STD PACKAGE SIZE 0805, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0165
|
Newark | Filter, Suppression, 0805, 1Nf, 50V, Capacitance:1000Pf, Voltage Rating:50V, Filter Type:Emi, Rfi, Current Rating:1A, Filter Terminals:Smd, Inductance Min:-, Leakage Current Max:-, Product Range:Murata Nfm Series, Svhc:No Svhc Rohs Compliant: Yes |Murata NFM21CC102R1H3D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5451 |
|
$0.1580 / $0.2570 | Buy Now |
DISTI #
490-6976-1-ND
|
DigiKey | CAP FEEDTHRU 1000PF 20% 50V 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4666 In Stock |
|
$0.0960 / $0.2500 | Buy Now |
DISTI #
NFM21CC102R1H3D
|
Avnet Americas | EMI Filter 1A 50VDC Flat Style SMD Paper T/R - Bulk (Alt: NFM21CC102R1H3D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
NFM21CC102R1H3D
|
Avnet Americas | EMI Filter 1A 50VDC Flat Style SMD Paper T/R - Tape and Reel (Alt: NFM21CC102R1H3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1080 / $0.1192 | Buy Now |
DISTI #
81-NFM21CC102R1H3D
|
Mouser Electronics | Feed Through Capacitors 1000 PF 50V RoHS: Compliant | 25056 |
|
$0.0920 / $0.2500 | Buy Now |
DISTI #
V36:1790_07285010
|
Arrow Electronics | Cap Feed Through 0.001uF 50VDC 20% Flat 0805 125°C RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2415 | Americas - 4000 |
|
$0.1253 | Buy Now |
DISTI #
V72:2272_07285010
|
Arrow Electronics | Cap Feed Through 0.001uF 50VDC 20% Flat 0805 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 Container: Cut Strips | Americas - 3231 |
|
$0.0941 / $0.2448 | Buy Now |
|
Future Electronics | NFM Series 1000 pF 150 V 1000 mA SMD Capacitor Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 56000Reel |
|
$0.0883 / $0.0975 | Buy Now |
|
Future Electronics | NFM Series 1000 pF 150 V 1000 mA SMD Capacitor Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0906 / $0.0990 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 522 |
|
$0.1687 / $0.5625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFM21CC102R1H3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM21CC102R1H3D
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 50V, 1A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.85 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NFM21CC102R1H3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM21CC102R1H3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM21CC102R1H3B | Feed Through Capacitor, 1 Function(s), 50V, 1A, EIA STD PACKAGE SIZE 0805, 3 PIN | Murata Manufacturing Co Ltd | NFM21CC102R1H3D vs NFM21CC102R1H3B |
NFM21CC102R1H3K | Feed Through Capacitor, 1 Function(s), 50V, 0.3A | Murata Manufacturing Co Ltd | NFM21CC102R1H3D vs NFM21CC102R1H3K |
NFM21CC102R1H3L | Feed Through Capacitor, 1 Function(s), 50V, 0.3A, EIA STD PACKAGE SIZE 0805 | Murata Manufacturing Co Ltd | NFM21CC102R1H3D vs NFM21CC102R1H3L |