Part Details for NFM21CC101U1H3D by Murata Manufacturing Co Ltd
Overview of NFM21CC101U1H3D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFM21CC101U1H3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFM21CC101U1H3D
|
Avnet Abacus | EMI Filter 0.7A 50VDC Flat Style SMD Paper T/R (Alt: NFM21CC101U1H3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CAP FEEDTHRU 100PF 20% 50V 0805 | 23000 |
|
RFQ | |
DISTI #
1828793
|
Farnell | FILTER, SUPPRESSION, 0805, 100PF, 50V RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1343 / $0.2372 | Buy Now |
DISTI #
1828793RL
|
Farnell | FILTER, SUPPRESSION, 0805, 100PF, 50V RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.1343 / $0.2171 | Buy Now |
|
Win Source Electronics | CAP FEEDTHRU 100PF 20% 50V 0805 | 33941 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for NFM21CC101U1H3D
NFM21CC101U1H3D CAD Models
NFM21CC101U1H3D Part Data Attributes:
|
NFM21CC101U1H3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM21CC101U1H3D
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 50V, 0.7A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 100 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.85 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.7 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for NFM21CC101U1H3D
This table gives cross-reference parts and alternative options found for NFM21CC101U1H3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM21CC101U1H3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM21CC101U1H3L | Feed Through Capacitor, 1 Function(s), 50V, 0.3A, EIA STD PACKAGE SIZE 0805 | Murata Manufacturing Co Ltd | NFM21CC101U1H3D vs NFM21CC101U1H3L |
NFM21CC101U1H3K | Feed Through Capacitor, 1 Function(s), 50V, 0.3A | Murata Manufacturing Co Ltd | NFM21CC101U1H3D vs NFM21CC101U1H3K |