Part Details for NFM18PC225B1A3B by Murata Manufacturing Co Ltd
Overview of NFM18PC225B1A3B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NFM18PC225B1A3B
NFM18PC225B1A3B CAD Models
NFM18PC225B1A3B Part Data Attributes
|
NFM18PC225B1A3B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM18PC225B1A3B
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 10V, 4A, EIA STD PACKAGE SIZE 0603, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT; BAG | |
Capacitance | 2200000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.8 mm | |
Insulation Resistance-Min | 200 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Current | 4 A | |
Rated Voltage | 10 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for NFM18PC225B1A3B
This table gives cross-reference parts and alternative options found for NFM18PC225B1A3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM18PC225B1A3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM18PC225B1A3 | Feed Through Capacitor, 1 Function(s), 10V, 4A, | Murata Manufacturing Co Ltd | NFM18PC225B1A3B vs NFM18PC225B1A3 |