Part Details for NFM18PC225B0J3 by Murata Manufacturing Co Ltd
Overview of NFM18PC225B0J3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NFM18PC225B0J3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 47215 |
|
RFQ |
Part Details for NFM18PC225B0J3
NFM18PC225B0J3 CAD Models
NFM18PC225B0J3 Part Data Attributes
|
NFM18PC225B0J3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM18PC225B0J3
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 6.3V, 2A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 2.2 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.8 mm | |
Insulation Resistance-Min | 200 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2 A | |
Rated Voltage | 6.3 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |