Part Details for NFM18CC471R1C3 by Murata Manufacturing Co Ltd
Results Overview of NFM18CC471R1C3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NFM18CC471R1C3 Information
NFM18CC471R1C3 by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for NFM18CC471R1C3
NFM18CC471R1C3 CAD Models
NFM18CC471R1C3 Part Data Attributes
|
NFM18CC471R1C3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM18CC471R1C3
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 16V, 0.5A,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 470 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.6 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 16 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for NFM18CC471R1C3
This table gives cross-reference parts and alternative options found for NFM18CC471R1C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM18CC471R1C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NFM18CC471R1C3B | Murata Manufacturing Co Ltd | Check for Price | Feed Through Capacitor, 1 Function(s), 16V, 0.5A, EIA STD PACKAGE SIZE 0603, 3 PIN | NFM18CC471R1C3 vs NFM18CC471R1C3B |