Part Details for NFM15PC435D0G3D by Murata Manufacturing Co Ltd
Overview of NFM15PC435D0G3D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for NFM15PC435D0G3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NFM15PC435D0G3DCT-ND
|
DigiKey | CAP MLCC 3 TERM 4.3UF 2.5V 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4518 In Stock |
|
$0.0621 / $0.3700 | Buy Now |
DISTI #
NFM15PC435D0G3D
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.3 uF, 4 VDC, ? 20%, 0402 (1005 Metric) - Tape and Reel (Alt: NFM15PC435D0G3D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 | Buy Now |
DISTI #
81-NFM15PC435D0G3D
|
Mouser Electronics | EMI Feedthrough Filters 4VDC 4.3F 20% RoHS: Compliant | 6146 |
|
$0.0550 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0611 | Buy Now |
Part Details for NFM15PC435D0G3D
NFM15PC435D0G3D CAD Models
NFM15PC435D0G3D Part Data Attributes
|
NFM15PC435D0G3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM15PC435D0G3D
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 4V, 2A, 3 Pin(s), EIA STD PACKAGE SIZE 0402, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 4300000 µF | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.4 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 2 A | |
Rated Voltage | 4 V | |
Width | 0.5 mm |