Part Details for NFM15HC435D0E3D by Murata Manufacturing Co Ltd
Overview of NFM15HC435D0E3D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFM15HC435D0E3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NFM15HC435D0E3DCT-ND
|
DigiKey | 3 TERMINALS LOW ESL CHIP MULTILA Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
21532 In Stock |
|
$0.0591 / $0.3600 | Buy Now |
DISTI #
NFM15HC435D0E3D
|
Avnet Americas | Cap Ceramic 4.3uF 2.5V 20% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: NFM15HC435D0E3D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0531 | Buy Now |
DISTI #
81-NFM15HC435D0E3D
|
Mouser Electronics | Feed Through Capacitors RoHS: Compliant | 13445 |
|
$0.0570 / $0.3400 | Buy Now |
|
Future Electronics | 4.3 µF 2.5V 2 A 30mOhm 0402 (1005 Metric) Feed Through Capacitor - 3 PC Pad RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0628 / $0.0653 | Buy Now |
Part Details for NFM15HC435D0E3D
NFM15HC435D0E3D CAD Models
NFM15HC435D0E3D Part Data Attributes
|
NFM15HC435D0E3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM15HC435D0E3D
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 2.5V, 2A, 3 Pin(s), EIA STD PACKAGE SIZE 0402, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 4300000 µF | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.4 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 2 A | |
Rated Voltage | 2.5 V | |
Screening Level | AEC-Q200 | |
Width | 0.5 mm |