Part Details for NFL21SP206X1C3D by Murata Manufacturing Co Ltd
Overview of NFL21SP206X1C3D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFL21SP206X1C3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 16 V, 0.1 A, DATA LINE FILTER | 269 |
|
$0.2100 / $0.4500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 350 |
|
$0.4300 / $0.6500 | Buy Now |
|
Sense Electronic Company Limited | 0805C | 1050 |
|
RFQ |
Part Details for NFL21SP206X1C3D
NFL21SP206X1C3D CAD Models
NFL21SP206X1C3D Part Data Attributes:
|
NFL21SP206X1C3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFL21SP206X1C3D
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 16V, 0.1A, EIA STD PACKAGE SIZE 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | CUT-OFF FREQUENCY 20 MHZ | |
Capacitance | 240 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.85 mm | |
Inductance | 0.7 µH | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 16 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.25 mm |
Alternate Parts for NFL21SP206X1C3D
This table gives cross-reference parts and alternative options found for NFL21SP206X1C3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFL21SP206X1C3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFL21SP206X1C3 | Data Line Filter, 1 Function(s), 16V, 0.1A | Murata Manufacturing Co Ltd | NFL21SP206X1C3D vs NFL21SP206X1C3 |
NFL21SP206X1C3K | Data Line Filter, 1 Function(s), 16V, 0.1A | Murata Manufacturing Co Ltd | NFL21SP206X1C3D vs NFL21SP206X1C3K |