-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 16V, 0.2A, EIA STD PACKAGE SIZE 0805, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK3904
|
Newark | Emi Filter, 28Pf, 16V, 0.2A, Smd Rohs Compliant: Yes |Murata NFL21SP157X1C3D Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
490-6957-1-ND
|
DigiKey | FILTER LC(PI) 128NH/28PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24 In Stock |
|
$0.6140 / $0.6300 | Buy Now |
DISTI #
NFL21SP157X1C3D
|
Avnet Americas | EMI Filter 0.2A 16VDC Flat Style SMD Paper T/R - Tape and Reel (Alt: NFL21SP157X1C3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
81-NFL21SP157X1C3D
|
Mouser Electronics | EMI Filter Circuits 28 PF 16V +/-20% 128NH +/- RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_07284968
|
Arrow Electronics | EMI Filter LC-Circuit 0.2A 16VDC Flat Style SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1838 Container: Cut Strips | Americas - 11 |
|
$0.0542 / $0.1008 | Buy Now |
DISTI #
NFL21SP157X1C3D
|
TTI | EMI Filter Circuits 28 PF 16V +/-20% 128NH +/- RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.3690 | Buy Now |
DISTI #
NFL21SP157X1C3D
|
Avnet Americas | EMI Filter 0.2A 16VDC Flat Style SMD Paper T/R - Tape and Reel (Alt: NFL21SP157X1C3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NFL21SP157X1C3D
|
Avnet Abacus | EMI Filter 0.2A 16VDC Flat Style SMD Paper T/R (Alt: NFL21SP157X1C3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | FILTER LC(PI) 128NH/28PF SMD | 3380 |
|
RFQ | |
DISTI #
3353075
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.1476 / $0.1624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFL21SP157X1C3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFL21SP157X1C3D
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 16V, 0.2A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 28 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.85 mm | |
Inductance | 0.128 µH | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE | |
Rated Current | 0.2 A | |
Rated Voltage | 16 V | |
Terminal Finish | TIN | |
Width | 1.25 mm |