Part Details for NFL21SP106X1C3 by Murata Manufacturing Co Ltd
Overview of NFL21SP106X1C3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFL21SP106X1C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | On-Board Type (DC) EMI Suppression Filters (EMIFIL) | 11900 |
|
RFQ |
Part Details for NFL21SP106X1C3
NFL21SP106X1C3 CAD Models
NFL21SP106X1C3 Part Data Attributes:
|
NFL21SP106X1C3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFL21SP106X1C3
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 16V, 0.1A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | PI-TYPE CIRCUIT; CUT-OFF FREQUENCY 10 MHZ | |
Capacitance | 670 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.85 mm | |
Inductance | 0.68 µH | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.1 A | |
Rated Voltage | 16 V | |
Terminal Finish | TIN | |
Width | 1.25 mm |