NFL18ST307H1A3D
Murata Manufacturing Co Ltd
Description: Ferrite Chip, 2 Function(s), 10V, 0.1A, EIA STD PACKAGE SIZE 0603, 3 PIN

Overview of NFL18ST307H1A3D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NFL18ST307H1A3D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-14729-1-ND
DigiKey FILTER LC(T) 74NH/16PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 8
In Stock
  • 1 $0.5400
$0.5400 Buy Now
DISTI # NFL18ST307H1A3D
Avnet Americas EMI Filter 0.1A 10VDC Flat Style SMD Paper T/R - Tape and Reel (Alt: NFL18ST307H1A3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # NFL18ST307H1A3D
Avnet Abacus (Alt: NFL18ST307H1A3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for NFL18ST307H1A3D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NFL18ST307H1A3D by Murata Manufacturing Co Ltd

NFL18ST307H1A3D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 0603, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Murata Electronics
Additional Feature
T-TYPE CIRCUIT; CUT-OFF FREQUENCY 300 HZ
Capacitance
16 µF
Filter Type
FERRITE CHIP
Height
0.6 mm
Inductance
0.074 µH
Insertion Loss-Max
30 dB
Insulation Resistance-Min
1000 MΩ
Length
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TAPE AND REEL
Rated Current
0.1 A
Rated Voltage
10 V
Width
0.8 mm
Want to compare parts?
  1. NFL18ST307H1A3D
    Murata Manufacturing Co Ltd
    Ferrite Chip, 2 Function(s), 10V, 0.1A, EIA STD PACKAGE SIZE 0603, 3 PIN
    VS

Related Parts for NFL18ST307H1A3D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NFL18ST307H1A3D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NFL18ST307H1A3D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of NFL18ST307H1A3D would you like to use for your alert(s)?
  • Please alert me when NFL18ST307H1A3D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NFL18ST307H1A3D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NFL18ST307H1A3D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NFL18ST307H1A3D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NFL18ST307H1A3D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NFL18ST307H1A3D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: