Part Details for NFL18ST157X1C3D by Murata Manufacturing Co Ltd
Overview of NFL18ST157X1C3D by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFL18ST157X1C3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFL18ST157X1C3D
|
TTI | EMI Filter Circuits 0603 150MHz Cutoff 16volts Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
NFL18ST157X1C3D
|
Avnet Abacus | EMI Filter 0.1A 16VDC Flat Style SMD Paper T/R (Alt: NFL18ST157X1C3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NFL18ST157X1C3D
NFL18ST157X1C3D CAD Models
NFL18ST157X1C3D Part Data Attributes
|
NFL18ST157X1C3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFL18ST157X1C3D
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 16V, 0.1A, EIA STD PACKAGE SIZE 0603, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | CUT-OFF FREQUENCY 150 MHZ; T-TYPE CIRCUIT | |
Capacitance | 32 µF | |
DC Resistance-Max | 1000 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Inductance | 0.14 µH | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE | |
Rated Current | 0.1 A | |
Rated Voltage | 16 V | |
Terminal Finish | TIN |