Part Details for NFK350V68M12.5*40 LO by Samyoung Electronics Co Ltd
Overview of NFK350V68M12.5*40 LO by Samyoung Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFK350V68M12.5*40 LO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 68uF 350V ��20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | 300 |
|
$0.4342 / $0.7885 | Buy Now |
|
LCSC | 68uF 350V 516mA120Hz 20% PluginD12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | 299 |
|
$0.4071 / $0.7393 | Buy Now |