NFFL-SM50+
Mini-Circuits
Description: RF Connector Adapter,

Overview of NFFL-SM50+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
R5F1006DGSM#50 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F1006CASM#50 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F11Y67ASM#50 Renesas Electronics Corporation 8-bit General-purpose Microcontroller Equipped with Large Current Output Terminals for LED Drive

Price & Stock for NFFL-SM50+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-NFFL-SM50+-ND
DigiKey ADPTR SMA-M/N-F 4H FL DC-18GHZ Min Qty: 1 Lead time: 9 Weeks Container: Bag 88
In Stock
  • 1 $36.3500
  • 25 $35.5876
$35.5876 / $36.3500 Buy Now
DISTI # 139-NFFL-SM50
Mouser Electronics RF Adapters - Between Series ADPTR SMA-M/N-F 4H FL DC-18GHz RoHS: Compliant 63
  • 1 $37.4400
  • 30 $35.8800
  • 50 $35.2000
$35.2000 / $37.4400 Buy Now

CAD Models for NFFL-SM50+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NFFL-SM50+ by Mini-Circuits

NFFL-SM50+
Mini-Circuits
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.80.00
Samacsys Manufacturer
Mini-Circuits
Adapter Style
N-SMA
Characteristic Impedance
50 Ω
Connector Type
RF STRAIGHT ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE-MALE
Contact Material
NOT SPECIFIED
Contact Style
COAX
Coupling Type
THREADED-THREADED
Filter Feature
NO
Insertion Loss
0.05 dB
Operating Frequency-Max
18 GHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-45 °C
Option
GENERAL PURPOSE
Panel Mount
YES
Shell Material
BRASS
VSWR
1.3
Want to compare parts?
  1. NFFL-SM50+
    Mini-Circuits
    RF Connector Adapter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NFFL-SM50+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NFFL-SM50+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of NFFL-SM50+ would you like to use for your alert(s)?
  • Please alert me when NFFL-SM50+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NFFL-SM50+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NFFL-SM50+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NFFL-SM50+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NFFL-SM50+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NFFL-SM50+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: