Part Details for NFE61PT181B1H9 by Murata Manufacturing Co Ltd
Overview of NFE61PT181B1H9 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NFE61PT181B1H9
NFE61PT181B1H9 CAD Models
NFE61PT181B1H9 Part Data Attributes
|
NFE61PT181B1H9
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFE61PT181B1H9
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 50V, 2A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T-TYPE CIRCUIT | |
Capacitance | 180 µF | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 6.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Width | 1.6 mm |
Alternate Parts for NFE61PT181B1H9
This table gives cross-reference parts and alternative options found for NFE61PT181B1H9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFE61PT181B1H9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFE61PT181B1H9L | Data Line Filter, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 2606, 3 PIN | Murata Manufacturing Co Ltd | NFE61PT181B1H9 vs NFE61PT181B1H9L |