Part Details for NFE61HT181C2A9L by Murata Manufacturing Co Ltd
Overview of NFE61HT181C2A9L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFE61HT181C2A9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17917-1-ND
|
DigiKey | FILTER LC(T) 180PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1600 In Stock |
|
$0.5561 / $1.1100 | Buy Now |
DISTI #
NFE61HT181C2A9L
|
Avnet Americas | EMI Filter 2A 100VDC Flat Style SMD Embossed T/R - Tape and Reel (Alt: NFE61HT181C2A9L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4492 | Buy Now |
DISTI #
81-NFE61HT181C2A9L
|
Mouser Electronics | Feed Through Capacitors 180 PF 100V RoHS: Compliant | 1406 |
|
$0.4740 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
DISTI #
NFE61HT181C2A9L
|
TTI | Feed Through Capacitors 180 PF 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4600 / $0.4790 | Buy Now |
DISTI #
SMC-NFE61HT181C2A9L
|
Sensible Micro Corporation | Cap 2706 180Pf 100V RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3 |
|
$0.2880 / $0.3120 | RFQ |
DISTI #
NFE61HT181C2A9L
|
Avnet Abacus | EMI Filter 2A 100VDC Flat Style SMD Embossed T/R (Alt: NFE61HT181C2A9L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NFE61HT181C2A9L
NFE61HT181C2A9L CAD Models
NFE61HT181C2A9L Part Data Attributes
|
NFE61HT181C2A9L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFE61HT181C2A9L
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 100V, 2A, EIA STD PACKAGE SIZE 2606, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2606, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | T-TYPE CIRCUIT | |
Capacitance | 180 µF | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 6.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 100 V | |
Screening Level | AEC-Q200 | |
Width | 1.6 mm |
Alternate Parts for NFE61HT181C2A9L
This table gives cross-reference parts and alternative options found for NFE61HT181C2A9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFE61HT181C2A9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFE61HT181C2A9B | Data Line Filter, 1 Function(s), 100V, 2A, EIA STD PACKAGE SIZE 2606, 2 PIN | Murata Manufacturing Co Ltd | NFE61HT181C2A9L vs NFE61HT181C2A9B |