Part Details for NFE31PT222Z1E9 by Murata Manufacturing Co Ltd
Overview of NFE31PT222Z1E9 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NFE31PT222Z1E9
NFE31PT222Z1E9 CAD Models
NFE31PT222Z1E9 Part Data Attributes
|
NFE31PT222Z1E9
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFE31PT222Z1E9
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 25V, 6A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T-TYPE CIRCUIT | |
Capacitance | 2200 µF | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 6 A | |
Rated Voltage | 25 V | |
Width | 1.6 mm |
Alternate Parts for NFE31PT222Z1E9
This table gives cross-reference parts and alternative options found for NFE31PT222Z1E9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFE31PT222Z1E9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFE31PT222Z1E9B | Data Line Filter, 1 Function(s), 25V, 6A, EIA STD PACKAGE SIZE 1206, 3 PIN | Murata Manufacturing Co Ltd | NFE31PT222Z1E9 vs NFE31PT222Z1E9B |
NFE31PT222Z1E9L | Data Line Filter, 1 Function(s), 25V, 6A, EIA STD PACKAGE SIZE 1206, 3 PIN | Murata Manufacturing Co Ltd | NFE31PT222Z1E9 vs NFE31PT222Z1E9L |