-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 25V, 6A, EIA STD PACKAGE SIZE 1206, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6471
|
Newark | Filter, Emi/Rfi, 10A, 25V, 1500Pf, Filter Applications:-, Voltage Rating:25V, Current Rating:6A, No. Of Phases:-, No. Of Stages:-, Filter Input Terminals:Smd, Filter Output Terminals:Smd, Product Range:-, Capacitance:1500Pf Rohs Compliant: Yes |Murata NFE31PT152Z1E9L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2720 |
|
$0.3120 / $0.5100 | Buy Now |
DISTI #
490-6945-1-ND
|
DigiKey | FILTER LC(T) 1500PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7390 In Stock |
|
$0.2097 / $0.4900 | Buy Now |
DISTI #
NFE31PT152Z1E9L
|
Avnet Americas | LC Filter 1500pF 6A 25VDC Solder SMD 3-Pin 1206 [3216 Metric] T/R - Tape and Reel (Alt: NFE31PT152Z1E9L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 32000 |
|
$0.1910 | Buy Now |
DISTI #
NFE31PT152Z1E9L
|
Avnet Americas | LC Filter 1500pF 6A 25VDC Solder SMD 3-Pin 1206 [3216 Metric] T/R - Bulk (Alt: NFE31PT152Z1E9L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
97K6471
|
Avnet Americas | LC Filter 1500pF 6A 25VDC Solder SMD 3-Pin 1206 [3216 Metric] T/R - Product that comes on tape, but is not reeled (Alt: 97K6471) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.3290 / $0.5100 | Buy Now |
DISTI #
81-NFE31PT152Z1E9L
|
Mouser Electronics | Feed Through Capacitors 1500 PF 25V RoHS: Compliant | 5033 |
|
$0.2010 / $0.4900 | Buy Now |
DISTI #
E02:0323_01066955
|
Arrow Electronics | EMI Filter LC-Circuit 6A 25VDC Flat Style SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2408 | Europe - 10000 |
|
$0.1982 / $0.2231 | Buy Now |
DISTI #
V72:2272_07284914
|
Arrow Electronics | EMI Filter LC-Circuit 6A 25VDC Flat Style SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2149 Container: Cut Strips | Americas - 163 |
|
$0.2070 / $0.4494 | Buy Now |
|
Future Electronics | NFE Series 1206 1500 pF 6 A 25 V SMT LC Combined Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 150000Reel |
|
$0.1870 / $0.2000 | Buy Now |
|
Future Electronics | NFE Series 1206 1500 pF 6 A 25 V SMT LC Combined Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 10000Reel |
|
$0.1870 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFE31PT152Z1E9L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFE31PT152Z1E9L
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 25V, 6A, EIA STD PACKAGE SIZE 1206, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | T-TYPE CIRCUIT; BUILT-IN FERRITE BEAD | |
Capacitance | 1500 µF | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Rated Voltage | 25 V | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for NFE31PT152Z1E9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFE31PT152Z1E9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFE31PT152Z1E9 | Data Line Filter, 1 Function(s), 25V, 6A, | Murata Manufacturing Co Ltd | NFE31PT152Z1E9L vs NFE31PT152Z1E9 |