There are no models available for this part yet.
Overview of NFD200200 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NFD200200 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93C3399
|
Newark | Dpst 25A Fast-On 200Vdc |Carlo Gavazzi NFD200200 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.3600 / $67.8100 | Buy Now | |
DISTI #
225-NFD200200
|
Mouser Electronics | General Purpose Relays DPST 25A FAST-ON 200VDC | 0 |
|
$48.1000 / $49.4000 | Order Now | |
Onlinecomponents.com | DPST 30A FAST-ON RoHS: Compliant | 0 |
|
$37.5000 / $78.5500 | Buy Now |