Part Details for NFC160V330M16*31.5 LO by Samyoung Electronics Co Ltd
Overview of NFC160V330M16*31.5 LO by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFC160V330M16*31.5 LO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 330uF 160V 876mA120Hz 20% PluginD16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 11 |
|
$0.5136 / $1.0256 | Buy Now |