Part Details for NFC11 by Diodes Incorporated
Overview of NFC11 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NFC11
NFC11 CAD Models
NFC11 Part Data Attributes:
|
NFC11
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
NFC11
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 50V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES |
Alternate Parts for NFC11
This table gives cross-reference parts and alternative options found for NFC11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFC11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM150L-T | Rectifier Diode, | Rectron Semiconductor | NFC11 vs FM150L-T |
S1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | NFC11 vs S1A |
SS15 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Galaxy Microelectronics | NFC11 vs SS15 |
AF1A | Rectifier Diode, | Surge Components Inc | NFC11 vs AF1A |
S1A | Rectifier Diode, | Taitron Components Inc | NFC11 vs S1A |
MA1 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | NFC11 vs MA1 |
AA1 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | NFC11 vs AA1 |
GN1A | Rectifier Diode, | Surge Components Inc | NFC11 vs GN1A |
DSS15U | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | NFC11 vs DSS15U |
F1A | Rectifier Diode, | Surge Components Inc | NFC11 vs F1A |