-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent Power Module, SPM31, 650 V, 20 A, 90-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8242
|
Newark | 3 Phase Inverter Ipm/ Tube Rohs Compliant: Yes |Onsemi NFAM2065L4B Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0400 / $20.0200 | Buy Now |
DISTI #
488-NFAM2065L4B-ND
|
DigiKey | MOD IPM 3-PH INVERTER 29DIP Min Qty: 1 Lead time: 33 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.0992 / $27.2900 | Buy Now |
DISTI #
NFAM2065L4B
|
Avnet Americas | Intelligent Power Module 650V 20A 39-Pin DIP Tube - Rail/Tube (Alt: NFAM2065L4B) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 33 Weeks, 0 Days Container: Tube | 155 Factory Stock |
|
$18.7600 / $21.0000 | Buy Now |
DISTI #
NFAM2065L4B
|
Avnet Americas | Intelligent Power Module 650V 20A 39-Pin DIP Tube (Alt: NFAM2065L4B) RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 155 Partner Stock |
|
$13.0200 / $15.5400 | Buy Now |
DISTI #
863-NFAM2065L4B
|
Mouser Electronics | IGBT Modules 3 PHASE INVERTER IPM | 0 |
|
$22.4100 / $27.2900 | Order Now |
|
Rochester Electronics | NFAM2065L4B - Intelligent Power Module, SPM31, 650 V, 20 A RoHS: Compliant Status: Active Min Qty: 1 | 2232 |
|
$17.3500 / $20.4200 | Buy Now |
DISTI #
NFAM2065L4B
|
Avnet Silica | Intelligent Power Module 650V 20A 39-Pin DIP Tube (Alt: NFAM2065L4B) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NFAM2065L4B
|
EBV Elektronik | Intelligent Power Module 650V 20A 39-Pin DIP Tube (Alt: NFAM2065L4B) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 35 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 155 |
|
$10.5000 | RFQ |
|
Wuhan P&S | - Min Qty: 1 | 227 |
|
$23.6200 / $48.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFAM2065L4B
onsemi
Buy Now
Datasheet
|
Compare Parts:
NFAM2065L4B
onsemi
Intelligent Power Module, SPM31, 650 V, 20 A, 90-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-39 | |
Manufacturer Package Code | MODGX | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 63 Weeks | |
Date Of Intro | 2020-04-02 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-XDFM-T39 | |
Number of Functions | 1 | |
Number of Terminals | 39 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |