Part Details for NFA21SL307X1A45L by Murata Manufacturing Co Ltd
Results Overview of NFA21SL307X1A45L by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NFA21SL307X1A45L Information
NFA21SL307X1A45L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for NFA21SL307X1A45L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5860
|
Newark | Emi Filter, 22Pf, 10V, 0.1A, Smd Rohs Compliant: Yes |Murata NFA21SL307X1A45L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 389 |
|
$0.2010 / $0.3030 | Buy Now |
DISTI #
55AC2840
|
Newark | Smd,100Ma,100Pf,10Vdc,20%,array,-55-+125,t/R Rohs Compliant: Yes |Murata NFA21SL307X1A45L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
490-12107-1-ND
|
DigiKey | FILTER LC 300MHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
316 In Stock |
|
$0.1893 / $0.4800 | Buy Now |
DISTI #
NFA21SL307X1A45L
|
Avnet Americas | EMI Filter 0.1A 10VDC Flat Style SMD Embossed T/R - Tape and Reel (Alt: NFA21SL307X1A45L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1719 / $0.1841 | Buy Now |
DISTI #
81-NFA21SL307X1A45L
|
Mouser Electronics | EMI Filter Circuits RoHS: Compliant | 3550 |
|
$0.1890 / $0.4800 | Buy Now |
DISTI #
V72:2272_07284891
|
Arrow Electronics | EMI Filter LC-Circuit 0.1A 10VDC Flat Style SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1813 Container: Cut Strips | Americas - 8 |
|
$0.0378 / $0.1880 | Buy Now |
|
Future Electronics | NFA Series 0805 1000 MOhm 100 mA 10 V Surface Mount EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.1780 / $0.1820 | Buy Now |
DISTI #
NFA21SL307X1A45L
|
Avnet Abacus | EMI Filter 01A 10VDC Flat Style SMD Embossed TR (Alt: NFA21SL307X1A45L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
NFA21SL307X1A45L
|
Avnet Asia | EMI Filter 0.1A 10VDC Flat Style SMD Embossed T/R (Alt: NFA21SL307X1A45L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0519 / $0.0585 | Buy Now |
Part Details for NFA21SL307X1A45L
NFA21SL307X1A45L CAD Models
NFA21SL307X1A45L Part Data Attributes
|
NFA21SL307X1A45L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFA21SL307X1A45L
Murata Manufacturing Co Ltd
Ferrite Chip, 4 Function(s), 10V, 0.1A, EIA STD PACKAGE SIZE 0805, 10 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | CUT-OFF FREQUENCY 300 MHZ | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Insertion Loss-Max | 7 dB | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 10 V | |
Width | 1.25 mm |