-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 4 Function(s), 10V, 0.1A, EIA STD PACKAGE SIZE 0805, 10 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11816-1-ND
|
DigiKey | FILTER LC 200MHZ SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45850 In Stock |
|
$0.1908 / $0.4900 | Buy Now |
DISTI #
NFA21SL207X1A45L
|
Avnet Americas | EMI Filter 0.1A 10VDC Flat Style SMD Embossed T/R - Tape and Reel (Alt: NFA21SL207X1A45L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2221 / $0.2542 | Buy Now |
DISTI #
81-NFA21SL207X1A45L
|
Mouser Electronics | EMI Filter Circuits 200 MHZ 10V RoHS: Compliant | 2701 |
|
$0.2000 / $0.4900 | Buy Now |
|
Future Electronics | FILTER LC 200MHZ SMD RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1950 / $0.2100 | Buy Now |
DISTI #
72487726
|
Verical | EMI Filter LC-Circuit 25dB 0.1A 10VDC Flat Style SMD T/R RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 2244 | Americas - 2655 |
|
$0.2875 / $0.4050 | Buy Now |
DISTI #
NFA21SL207X1A45L
|
TTI | EMI Filter Circuits 200 MHZ 10V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1910 / $0.2230 | Buy Now |
DISTI #
NFA21SL207X1A45L
|
TME | Filter: anti-interference, SMD, 0805, 100mA, 10VDC Min Qty: 4000 | 0 |
|
$0.1060 | RFQ |
DISTI #
NFA21SL207X1A45L
|
Avnet Abacus | EMI Filter 0.1A 10VDC Flat Style SMD Embossed T/R (Alt: NFA21SL207X1A45L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302023642
|
Chip1Stop | EMI Filters RoHS: Compliant Container: Cut Tape | 2655 |
|
$0.2300 / $0.4040 | Buy Now |
|
CHIPMALL.COM LIMITED | FILTER LC 200MHZ SMD | 1386 |
|
$0.0973 / $0.1867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFA21SL207X1A45L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFA21SL207X1A45L
Murata Manufacturing Co Ltd
Ferrite Chip, 4 Function(s), 10V, 0.1A, EIA STD PACKAGE SIZE 0805, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | CUT-OFF FREQUENCY 200 MHZ | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Insertion Loss-Max | 7 dB | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 10 V | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NFA21SL207X1A45L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFA21SL207X1A45L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFA21SL207X1A45 | Data Line Filter, 1 Function(s), 10V, 0.1A, | Murata Manufacturing Co Ltd | NFA21SL207X1A45L vs NFA21SL207X1A45 |
NFA21SL207X1A45D | Data Line Filter, 4 Function(s), 10V, 0.1A, | Murata Manufacturing Co Ltd | NFA21SL207X1A45L vs NFA21SL207X1A45D |