There are no models available for this part yet.
Overview of NFA10012 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NFA10012 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93C3385
|
Newark | Spst 30A Fast-On 12Vac |Carlo Gavazzi NFA10012 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6100 / $57.3700 | Buy Now | |
DISTI #
225-NFA10012
|
Mouser Electronics | Industrial Relays SPST 30A FAST-ON 12VAC | 0 |
|
$40.7000 / $41.8000 | Order Now | |
Onlinecomponents.com | SPST 30A FAST-ON RoHS: Compliant | 0 |
|
$31.8400 / $66.6900 | Buy Now |