Part Details for NFA0404E0R5TR by NIC Components Corp
Overview of NFA0404E0R5TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NFA0404E0R5TR
NFA0404E0R5TR CAD Models
NFA0404E0R5TR Part Data Attributes
|
NFA0404E0R5TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NFA0404E0R5TR
NIC Components Corp
Fixed Attenuator, 0MHz Min, 3000MHz Max, SMT, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Attenuation-Nom | 0.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.1 |