Part Details for NFA 500V22 M 16*25 by Samyoung Electronics Co Ltd
Overview of NFA 500V22 M 16*25 by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFA 500V22 M 16*25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 22uF 500V 228mA120Hz 20% PluginD16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 967 |
|
$0.4476 / $0.7660 | Buy Now |