Part Details for NFA 400V33 M 16*20 by Samyoung Electronics Co Ltd
Overview of NFA 400V33 M 16*20 by Samyoung Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFA 400V33 M 16*20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 33uF 400V ��20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 418 |
|
$0.3167 / $0.5413 | Buy Now |
|
LCSC | 33uF 400V 284mA120Hz 20% PluginD16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 413 |
|
$0.2970 / $0.5076 | Buy Now |