Part Details for NF2EB-5V by MEC Relays
Overview of NF2EB-5V by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NF2EB-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal Relay - DPDT - 2 A - 5 VDC - Through Hole. RoHS: Compliant |
70 In Stock |
|
$69.8200 / $173.6600 | Buy Now |