Part Details for NF24Q100-01 by Amphenol CIT
Overview of NF24Q100-01 by Amphenol CIT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NF24Q100-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67014915
|
Verical | Ethernet Cable Polytetrafluoroethylene 4Conductors 24AWG RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 | Americas - 76637 |
|
$4.5984 / $5.6435 | Buy Now |
DISTI #
NF24Q100-01
|
FDH Electronics | Wire and Cable Min Qty: 1 | 41414 |
|
$4.8680 / $7.1810 | Buy Now RFQ |
Part Details for NF24Q100-01
NF24Q100-01 CAD Models
NF24Q100-01 Part Data Attributes
|
NF24Q100-01
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
NF24Q100-01
Amphenol CIT
Wire And Cable,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Application | ETHERNET BACKBONE, HIGH DEFINITION VIDEO, GROUND VEHICLE BUS | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 4.14 mm | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
Length | 73 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FIBER OPTIC CABLE |