Part Details for NF2-5V by Panasonic Electronic Components
Overview of NF2-5V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NF2-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 5VDC 90Ohm 2A DPDT (30.2x20x11.1)mm THT Flat Pack Relay RoHS: Compliant |
173 In Stock |
|
$42.3600 / $127.0600 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 90Ohm 2A DPDT (30.2x20x11.1)mm THT Flat Pack Relay RoHS: Compliant |
173 In Stock |
|
$42.3600 / $127.0600 | Buy Now |